Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-50SR-M
Newark Part No.28AH1323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.109 |
Price for:Each
Minimum: 1000
Multiple: 1000
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-50SR-M
Newark Part No.28AH1323
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length152.4mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
152.4mm
Cable Bundle Diameter Max
38.1mm
Cable Tie Type
Releasable
SVHC
No SVHC (25-Jun-2020)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
