Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-50RA-01Copy
Newark Part No.66AJ4790
Product RangeWIT-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.287 |
| 1000+ | $0.258 |
| 5000+ | $0.235 |
Price for:Each
Minimum: 500
Multiple: 500
$143.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-50RA-01Copy
Newark Part No.66AJ4790
Product RangeWIT-A Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length198mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max43mm
Minimum Loop Tensile Strength222N
Cable Tie TypePush Mount
Product RangeWIT-A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
198mm
Cable Bundle Diameter Max
43mm
Cable Tie Type
Push Mount
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
222N
Product Range
WIT-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
