Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-50LR-MCopy
Newark Part No.66AJ4788
Product RangeWIT-RT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.306 |
| 5000+ | $0.277 |
Price for:Each
Minimum: 1000
Multiple: 1000
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-50LR-MCopy
Newark Part No.66AJ4788
Product RangeWIT-RT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length295.9mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength222N
Cable Tie TypeReleasable
Product RangeWIT-RT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
295.9mm
Cable Bundle Diameter Max
76.2mm
Cable Tie Type
Releasable
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
222N
Product Range
WIT-RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
