Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-30RRA-8-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4782
Product RangeWIT-30RRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.192 |
| 2000+ | $0.183 |
| 5000+ | $0.171 |
| 10000+ | $0.163 |
Price for:Each
Minimum: 1000
Multiple: 1000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-30RRA-8-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4782
Product RangeWIT-30RRA Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length166.7mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max31.8mm
Minimum Loop Tensile Strength135N
Cable Tie TypeReleasable
Product RangeWIT-30RRA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
166.7mm
Cable Bundle Diameter Max
31.8mm
Cable Tie Type
Releasable
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
135N
Product Range
WIT-30RRA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
