Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-30LAR1-2Copy
Newark Part No.66AJ4777
Product RangeWIT-A Series
Your Part Number
730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.452 |
| 25+ | $0.428 |
| 50+ | $0.397 |
| 100+ | $0.378 |
| 500+ | $0.353 |
| 1000+ | $0.312 |
| 5000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoWIT-30LAR1-2Copy
Newark Part No.66AJ4777
Product RangeWIT-A Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length155.5mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max31.8mm
Minimum Loop Tensile Strength135N
Cable Tie TypePush Mount
Product RangeWIT-A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
155.5mm
Cable Bundle Diameter Max
31.8mm
Cable Tie Type
Push Mount
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
135N
Product Range
WIT-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
