Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVM-1007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ4744
Product RangeVM Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.000 |
| 25+ | $1.880 |
| 50+ | $1.760 |
| 100+ | $1.640 |
| 250+ | $1.490 |
| 500+ | $1.350 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVM-1007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66AJ4744
Product RangeVM Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter17.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length20.8mm
External Width12.7mm
Height19.8mm
Product RangeVM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20.8mm
Height
19.8mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
17.5mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
VM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
