Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVCC-845126
Newark Part No.66AJ4738
Product RangeVCC Series
Your Part Number
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVCC-845126
Newark Part No.66AJ4738
Product RangeVCC Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter1.4"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride), Steel
Cable Clamp / Clip ColourBlack
External Length4.96"
External Width0.24"
Height-
Product RangeVCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride), Steel
External Length
4.96"
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
1.4"
Cable Clamp / Clip Colour
Black
External Width
0.24"
Product Range
VCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate