Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVCC-83664Copy
Newark Part No.66AJ4737
Product RangeVCC Series
Your Part Number
960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.977 |
| 25+ | $0.895 |
| 50+ | $0.843 |
| 100+ | $0.796 |
| 500+ | $0.741 |
| 1000+ | $0.693 |
| 2500+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVCC-83664Copy
Newark Part No.66AJ4737
Product RangeVCC Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.66"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride), Steel
Cable Clamp / Clip ColourBlack
External Length2.52"
External Width0.2"
Height-
Product RangeVCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride), Steel
External Length
2.52"
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.66"
Cable Clamp / Clip Colour
Black
External Width
0.2"
Product Range
VCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
