Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1007
Newark Part No.66AJ4727
Product RangeV Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoV-1007
Newark Part No.66AJ4727
Product RangeV Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.69"
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length0.5"
External Width0.84"
Height0.63"
Product RangeV Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
0.5"
Height
0.63"
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.69"
Cable Clamp / Clip Colour
Black
External Width
0.84"
Product Range
V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
