Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMS-24-45A-RTCopy
Newark Part No.66AJ4718
Product RangeUMS Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.680 | $0.939 |
| 200+ | $3.520 | $0.939 |
| 500+ | $3.330 | $0.939 |
| 1000+ | $1.890 | $0.939 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMS-24-45A-RTCopy
Newark Part No.66AJ4718
Product RangeUMS Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length-
Cable Tie Width1.1"
Cable Bundle Diameter Max1.5"
Minimum Loop Tensile Strength50lb
Cable Tie TypeUniversal Mounting Strap
Product RangeUMS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
-
Cable Bundle Diameter Max
1.5"
Cable Tie Type
Universal Mounting Strap
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
1.1"
Minimum Loop Tensile Strength
50lb
Product Range
UMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
