Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMS-16-45A-RTCopy
Newark Part No.66AJ4717
Product RangeUMS Series
Your Part Number
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $5.190 |
| 25+ | $4.780 |
| 50+ | $4.510 |
| 100+ | $3.850 |
| 250+ | $3.570 |
| 500+ | $3.410 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMS-16-45A-RTCopy
Newark Part No.66AJ4717
Product RangeUMS Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length-
Cable Tie Width1.1"
Cable Bundle Diameter Max1"
Minimum Loop Tensile Strength50lb
Cable Tie TypeUniversal Mounting Strap
Product RangeUMS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
-
Cable Bundle Diameter Max
1"
Cable Tie Type
Universal Mounting Strap
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
1.1"
Minimum Loop Tensile Strength
50lb
Product Range
UMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
