Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUC-8-RTCopy
Newark Part No.66AJ4713
Product RangeUC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10000+ | $0.552 |
| 25000+ | $0.517 |
Price for:Each
Minimum: 1000
Multiple: 1000
$587.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUC-8-RTCopy
Newark Part No.66AJ4713
Product RangeUC Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive U-Type Cable Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length40.4mm
External Width15.9mm
Height13.9mm
Product RangeUC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive U-Type Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
40.4mm
Height
13.9mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Black
External Width
15.9mm
Product Range
UC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
