Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTPCE5-51-6M-19Copy
Newark Part No.66AJ4708
Product RangeTPCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 10000+ | $0.335 |
| 25000+ | $0.301 |
Price for:Each
Minimum: 1000
Multiple: 1000
$379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTPCE5-51-6M-19Copy
Newark Part No.66AJ4708
Product RangeTPCE Series
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter5.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width-
Height6mm
Product RangeTPCE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
19mm
Height
6mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
5.1mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
TPCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
