Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | TFCCA-50-01Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66AJ4688 |
| Product Range | TFCCA Series |
| Your Part Number |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.420 |
| 25+ | $1.330 |
| 50+ | $1.270 |
| 100+ | $1.210 |
| 250+ | $1.150 |
| 500+ | $1.080 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | TFCCA-50-01Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 66AJ4688 |
| Product Range | TFCCA Series |
| Cable Clamp / Clip Type | Flat Cable Clamp |
| Internal Diameter | - |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 63.8mm |
| External Width | - |
| Height | 13.7mm |
| Product Range | TFCCA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Cable Clamp / Clip Type | Flat Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 63.8mm |
| Height | 13.7mm |
| SVHC | No SVHC (27-Jun-2018) |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | - |
| Product Range | TFCCA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
