Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-1-250-8-01Copy
Newark Part No.66AJ4651
Product RangeSTL Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.325 |
| 25+ | $0.310 |
| 50+ | $0.290 |
| 100+ | $0.278 |
| 500+ | $0.261 |
| 1000+ | $0.242 |
| 5000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSTL-1-250-8-01Copy
Newark Part No.66AJ4651
Product RangeSTL Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length31.8mm
Cable Tie Width-
Cable Bundle Diameter Max7.6mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangeSTL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
31.8mm
Cable Bundle Diameter Max
7.6mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
STL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
