Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-2Copy
Newark Part No.28AH1294
Product RangeSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.156 |
Price for:Each
Minimum: 1000
Multiple: 1000
$156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSS6-2Copy
Newark Part No.28AH1294
Product RangeSS Series
Spacer MaterialCPVC (Chlorinated Polyvinylchloride)
Overall Length6.4mm
Outer Diameter6.35mm
Inner Diameter3.73mm
Spacer TypeRound
Product RangeSS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
CPVC (Chlorinated Polyvinylchloride)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
6.4mm
Inner Diameter
3.73mm
Product Range
SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
