Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SRB-R-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 86AH0069 |
| Product Range | SRB Series |
| Your Part Number |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.980 |
| 5+ | $55.110 |
| 10+ | $51.720 |
| 25+ | $50.180 |
| 50+ | $47.350 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$58.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SRB-R-3Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 86AH0069 |
| Product Range | SRB Series |
| Grommet Type | Strain Relief |
| Cable Diameter Min | - |
| Cable Diameter Max | 7.6mm |
| Grommet Material | Nylon 6.6 (Polyamide 6.6) |
| Mounting Hole Dia | 15.9mm |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Black |
| Product Range | SRB Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Grommet Type | Strain Relief |
|---|---|
| Cable Diameter Max | 7.6mm |
| Mounting Hole Dia | 15.9mm |
| Grommet Colour | Black |
| SVHC | No SVHC (27-Jun-2018) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | Nylon 6.6 (Polyamide 6.6) |
| Panel Thickness Max | 1.6mm |
| Product Range | SRB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
