Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2024 WCopy
Newark Part No.74AC1964
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 2024 WCopy
Newark Part No.74AC1964
Technical Datasheet
External Diameter4.2mm
Grip Range Min0.6mm
Grip Range Max1.2mm
Overall Length-
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
1.2mm
Overall Length
-
Mounting Hole Dia
2.2mm
Product Range
-
Grip Range Min
0.6mm
Overall Length
-
External Depth
1.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
