Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPNW-14Copy
Newark Part No.66AJ4625
Product RangeSPNW Series
Your Part Number
101 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.120 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.750 |
| 250+ | $1.620 |
| 500+ | $1.550 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPNW-14Copy
Newark Part No.66AJ4625
Product RangeSPNW Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.875"
Cable Clamp / Clip MaterialSteel, Thermoplastic Elastomer
Cable Clamp / Clip ColourBlack
External Length-
External Width0.75"
Height-
Product RangeSPNW Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel, Thermoplastic Elastomer
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.875"
Cable Clamp / Clip Colour
Black
External Width
0.75"
Product Range
SPNW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
