Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPN-8
Newark Part No.25AM9988
Product RangeSPN Series
Your Part Number
458 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.967 |
| 25+ | $0.906 |
| 50+ | $0.863 |
| 100+ | $0.822 |
| 250+ | $0.770 |
| 500+ | $0.733 |
| 1000+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPN-8
Newark Part No.25AM9988
Product RangeSPN Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter0.5"
Cable Clamp / Clip MaterialSteel, Thermoplastic Elastomer
Cable Clamp / Clip ColourBlack
External Length-
External Width0.65"
Height-
Product RangeSPN Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel, Thermoplastic Elastomer
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
0.5"
Cable Clamp / Clip Colour
Black
External Width
0.65"
Product Range
SPN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
