Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SPN-6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM7303 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 5+ | $5.600 |
| 10+ | $5.170 |
| 25+ | $4.800 |
| 50+ | $4.560 |
| 100+ | $4.270 |
| 250+ | $4.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SPN-6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM7303 |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 9.53mm |
| Cable Clamp / Clip Material | Steel |
| Cable Clamp / Clip Colour | Metallic |
| External Length | - |
| External Width | 16.5mm |
| Height | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Steel |
| External Length | - |
| Height | - |
| SVHC | No SVHC (21-Jan-2025) |
| Internal Diameter | 9.53mm |
|---|---|
| Cable Clamp / Clip Colour | Metallic |
| External Width | 16.5mm |
| Product Range | - |
Alternatives for SPN-6
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
