Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPGS-1Copy
Newark Part No.85AH8953
Product RangeSPGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,558.440 |
| 5+ | $5,947.060 |
| 10+ | $5,808.110 |
| 25+ | $5,669.160 |
| 50+ | $5,391.260 |
| 100+ | $4,835.460 |
| 250+ | $4,474.190 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$6,558.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSPGS-1Copy
Newark Part No.85AH8953
Product RangeSPGS Series
Grommet TypeSerrated Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max0.9mm
Grommet ColourNatural
Product RangeSPGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Serrated Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
0.9mm
Product Range
SPGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
