Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSP3-4-01Copy
Newark Part No.28AH1289
Product RangeSP3 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 25+ | $0.277 |
| 50+ | $0.249 |
| 100+ | $0.226 |
| 500+ | $0.202 |
| 1000+ | $0.187 |
| 5000+ | $0.173 |
| 10000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSP3-4-01Copy
Newark Part No.28AH1289
Product RangeSP3 Series
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width6.4mm
Product RangeSP3 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
6.4mm
Product Range
SP3 Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
6.4mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
