Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC8301
Product RangeSOF
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.045 |
| 5+ | $0.042 |
| 10+ | $0.041 |
| 25+ | $0.040 |
| 50+ | $0.038 |
| 100+ | $0.035 |
| 250+ | $0.033 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC8301
Product RangeSOF
Bumper / Feet MountingScrew
Height11.5mm
Base Diameter19.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangeSOF
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2018)
Height
11.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
SOF
Alternatives for SOF-15125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
