Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15125Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM9986
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSOF-15125Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM9986
Bumper / Feet MountingScrew
Height11.5mm
Base Diameter19.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2018)
Height
11.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for SOF-15125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
