Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSNGSG-2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AH8951
Product RangeNGSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26,639.570 |
| 5+ | $24,080.310 |
| 10+ | $23,614.990 |
| 25+ | $23,033.340 |
| 50+ | $21,870.040 |
| 100+ | $19,659.770 |
| 250+ | $18,147.480 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$26,639.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSNGSG-2BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AH8951
Product RangeNGSG Series
Grommet TypeSerrated Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max1.8mm
Grommet ColourBlack
Product RangeNGSG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Serrated Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
1.8mm
Product Range
NGSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
