Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSNGS-2.5BCopy
Newark Part No.85AH8942
Product RangeSNGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18,654.660 |
| 5+ | $16,637.940 |
| 10+ | $15,461.520 |
| 25+ | $13,444.800 |
| 50+ | $12,100.320 |
| 100+ | $11,175.990 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$18,654.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSNGS-2.5BCopy
Newark Part No.85AH8942
Product RangeSNGS Series
Grommet TypeSerrated Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max2.7mm
Grommet ColourBlack
Product RangeSNGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Serrated Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
2.7mm
Product Range
SNGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
