Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSLCSE2-750-3-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4611
Product RangeSLCSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.437 |
Price for:Each
Minimum: 1000
Multiple: 1000
$437.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSLCSE2-750-3-01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4611
Product RangeSLCSE Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter18.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length14.3mm
External Width6.35mm
Height32.3mm
Product RangeSLCSE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
14.3mm
Height
32.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
18.4mm
Cable Clamp / Clip Colour
Natural
External Width
6.35mm
Product Range
SLCSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
