Print Page
SLCS-500-6-01
Fastener, Standoff Locking Cable Clip, 0.437 ", Nylon 6.6 (Polyamide 6.6), Natural, 0.56 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SLCS-500-6-01Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66AJ4597 |
| Product Range | SLCS Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.339 |
| 10000+ | $0.319 |
| 25000+ | $0.299 |
Price for:Each
Minimum: 1000
Multiple: 1000
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SLCS-500-6-01Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 66AJ4597 |
| Product Range | SLCS Series |
| Cable Clamp / Clip Type | Standoff Locking Cable Clip |
| Internal Diameter | 0.437" |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 0.56" |
| External Width | - |
| Height | 0.375" |
| Product Range | SLCS Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Cable Clamp / Clip Type | Standoff Locking Cable Clip |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 0.56" |
| Height | 0.375" |
| SVHC | No SVHC (27-Jun-2018) |
| Internal Diameter | 0.437" |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | - |
| Product Range | SLCS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
