Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHR-08-6NBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AH8924
Product RangeSHR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78,818.400 |
| 5+ | $70,425.700 |
| 10+ | $61,668.100 |
| 25+ | $56,559.500 |
| 50+ | $51,086.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$78,818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSHR-08-6NBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AH8924
Product RangeSHR Series
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorBlack
Bundle Dia Min - Metric-
Bundle Dia Max - Metric10mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.39"
Product RangeSHR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Wrap Material
Nylon 6 (Polyamide 6)
Bundle Dia Min - Metric
-
Reel Length (Metric)
100m
Bundle Dia Min - Imperial
-
Product Range
SHR Series
Wrap Color
Black
Bundle Dia Max - Metric
10mm
Reel Length (Imperial)
328ft
Bundle Dia Max - Imperial
0.39"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
