Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCHS-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AJ4564
Product RangeSCHS Series
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.080 |
| 25+ | $1.920 |
| 50+ | $1.780 |
| 100+ | $1.660 |
| 250+ | $1.580 |
| 500+ | $1.470 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCHS-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AJ4564
Product RangeSCHS Series
Cable Clamp / Clip TypeScrew Mount Capacitor Holder
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width15.9mm
Height-
Product RangeSCHS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Capacitor Holder
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Black
External Width
15.9mm
Product Range
SCHS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
