Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SCH-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AJ4562 |
| Your Part Number |
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.720 |
| 25+ | $1.610 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SCH-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AJ4562 |
| Accessory Type | Capacitor Holder |
| Clip Diameter | 50.8mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Accessory Type | Capacitor Holder |
|---|---|
| Product Range | - |
| Clip Diameter | 50.8mm |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
