Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCB-4-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ4552
Product RangeSCCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.422 |
| 10000+ | $0.397 |
| 25000+ | $0.372 |
Price for:Each
Minimum: 1000
Multiple: 1000
$422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCB-4-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ4552
Product RangeSCCB Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter22mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17mm
External Width8mm
Height37mm
Product RangeSCCB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
37mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
22mm
Cable Clamp / Clip Colour
Natural
External Width
8mm
Product Range
SCCB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
