Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCA-2-19Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ4541
Product RangeSCCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.448 |
| 10000+ | $0.421 |
| 25000+ | $0.394 |
Price for:Each
Minimum: 1000
Multiple: 1000
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSCCA-2-19Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ4541
Product RangeSCCA Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter11mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length17mm
External Width8mm
Height22.5mm
Product RangeSCCA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
17mm
Height
22.5mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
11mm
Cable Clamp / Clip Colour
Natural
External Width
8mm
Product Range
SCCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
