Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SCBS-4-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28AH1281 |
| Product Range | SCBS Series |
| Your Part Number |
1,609 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.580 |
| 10+ | $0.452 |
| 25+ | $0.412 |
| 50+ | $0.386 |
| 100+ | $0.362 |
| 500+ | $0.317 |
| 1000+ | $0.301 |
| 5000+ | $0.295 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | SCBS-4-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 28AH1281 |
| Product Range | SCBS Series |
| PCB Support Type | Studded Lock-In Support |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 6.4mm |
| External Width | 7.9mm |
| Product Range | SCBS Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| PCB Support Type | Studded Lock-In Support |
|---|---|
| Height | 6.4mm |
| Product Range | SCBS Series |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 7.9mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
