Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSB-1Copy
Newark Part No.86AH0039
Product RangeSB Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $80.440 |
| 5+ | $75.160 |
| 10+ | $70.540 |
| 25+ | $68.430 |
| 50+ | $64.580 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$80.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSB-1Copy
Newark Part No.86AH0039
Product RangeSB Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3.8mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia9.5mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangeSB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.8mm
Mounting Hole Dia
9.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
SB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
