Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWSB-10-01A-RTCopy
Newark Part No.66AJ4526
Product RangeRWSB Series
Your Part Number
1,227 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.444 |
| 25+ | $0.416 |
| 50+ | $0.396 |
| 100+ | $0.378 |
| 500+ | $0.343 |
| 1000+ | $0.321 |
| 5000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWSB-10-01A-RTCopy
Newark Part No.66AJ4526
Product RangeRWSB Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter15.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width25.4mm
Height24.1mm
Product RangeRWSB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
24.1mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
15.9mm
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
RWSB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
