Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWS-16-19Copy
Newark Part No.66AJ4524
Product RangeRWS Series
Your Part Number
1,890 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.390 | $0.117 |
| 10+ | $0.331 | $0.117 |
| 25+ | $0.316 | $0.117 |
| 50+ | $0.295 | $0.117 |
| 100+ | $0.283 | $0.117 |
| 500+ | $0.266 | $0.117 |
| 1000+ | $0.247 | $0.117 |
| 5000+ | $0.226 | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWS-16-19Copy
Newark Part No.66AJ4524
Product RangeRWS Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length31.7mm
External Width9.5mm
Height34.1mm
Product RangeRWS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
31.7mm
Height
34.1mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
RWS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
