Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWS-10-01BK
Newark Part No.66AJ4521
Product RangeRWS Series
Your Part Number
113 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.270 |
| 25+ | $0.257 |
| 50+ | $0.243 |
| 100+ | $0.229 |
| 250+ | $0.215 |
| 500+ | $0.192 |
| 1000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRWS-10-01BK
Newark Part No.66AJ4521
Product RangeRWS Series
Cable Clamp / Clip TypeSaddle Clamp
Internal Diameter15.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length26.2mm
External Width17.5mm
Height24.6mm
Product RangeRWS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Saddle Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
26.2mm
Height
24.6mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
15.9mm
Cable Clamp / Clip Colour
Black
External Width
17.5mm
Product Range
RWS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
