Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M3-10-7-1Copy
Newark Part No.53W9937
Product RangeRTSN
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRTSN-M3-10-7-1Copy
Newark Part No.53W9937
Product RangeRTSN
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width7mm
Product RangeRTSN
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
RTSN
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
10mm
External Width
7mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
