Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRSC-6-01Copy
Newark Part No.66AJ4519
Product RangeRSC Series
Your Part Number
365 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.317 | $0.087 |
| 25+ | $0.281 | $0.087 |
| 50+ | $0.252 | $0.087 |
| 100+ | $0.228 | $0.087 |
| 500+ | $0.205 | $0.087 |
| 1000+ | $0.189 | $0.087 |
| 5000+ | $0.175 | $0.087 |
| 10000+ | $0.168 | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRSC-6-01Copy
Newark Part No.66AJ4519
Product RangeRSC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width6mm
Height-
Product RangeRSC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Black
External Width
6mm
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
