Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWE-12-15-BKCopy
Newark Part No.66AJ4506
Product RangeRKWE Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 50+ | $3.020 |
| 100+ | $2.880 |
| 250+ | $2.820 |
| 500+ | $2.760 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWE-12-15-BKCopy
Newark Part No.66AJ4506
Product RangeRKWE Series
Cable Tie MaterialPE (Polyethylene) / Nylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length304.8mm
Cable Tie Width19.1mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeRKWE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PE (Polyethylene) / Nylon (Polyamide)
Cable Tie Length
304.8mm
Cable Bundle Diameter Max
-
Cable Tie Type
Hook and Loop
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
19.1mm
Minimum Loop Tensile Strength
-
Product Range
RKWE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
