Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDG-16-12-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4493
Product RangeRKWDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.280 |
| 100+ | $5.950 |
| 250+ | $5.450 |
| 500+ | $5.060 |
| 1000+ | $4.760 |
Price for:Each
Minimum: 10
Multiple: 10
$72.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDG-16-12-BKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4493
Product RangeRKWDG Series
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
73mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
305mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
