Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDE-12-18-BK
Newark Part No.66AJ4485
Product RangeRKWDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 100+ | $8.120 |
| 250+ | $7.450 |
| 500+ | $6.920 |
| 1000+ | $6.500 |
Price for:Each
Minimum: 10
Multiple: 10
$99.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWDE-12-18-BK
Newark Part No.66AJ4485
Product RangeRKWDE Series
Fastener Length - Imperial16.5"
Fastener Length - Metric419mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max108mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWDE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
16.5"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
108mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
419mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWDE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate