Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-9-ORCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4475
Product RangeRKWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $3.520 |
| 50+ | $3.320 |
| 100+ | $3.080 |
| 250+ | $2.840 |
| 500+ | $2.700 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 10
Multiple: 10
$35.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-9-ORCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ4475
Product RangeRKWD Series
Fastener Length - Imperial9"
Fastener Length - Metric229mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourOrange
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
9"
Fastener Width - Imperial
1"
Fastener Colour
Orange
Cable Bundle Diameter Max
48mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
229mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
