Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-24-ORCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AJ4474
Product RangeRKWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.500 |
| 25+ | $4.490 |
| 50+ | $4.480 |
| 100+ | $4.470 |
| 250+ | $4.460 |
| 500+ | $4.450 |
| 1000+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-24-ORCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AJ4474
Product RangeRKWD Series
Fastener Length - Imperial24"
Fastener Length - Metric609mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourOrange
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max168mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
24"
Fastener Width - Imperial
1"
Fastener Colour
Orange
Cable Bundle Diameter Max
168mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
609mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
