Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-20-ORCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4472
Product RangeRKWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.520 |
| 100+ | $4.510 |
| 250+ | $4.140 |
| 500+ | $3.840 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 10
Multiple: 10
$55.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-16-20-ORCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ4472
Product RangeRKWD Series
Fastener Length - Imperial20"
Fastener Length - Metric508mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourOrange
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max140mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
20"
Fastener Width - Imperial
1"
Fastener Colour
Orange
Cable Bundle Diameter Max
140mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
508mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
