Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-12-18-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AJ4468
Product RangeRKWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.780 |
| 100+ | $3.600 |
| 250+ | $3.530 |
| 500+ | $3.460 |
| 1250+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWD-12-18-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AJ4468
Product RangeRKWD Series
Fastener Length - Imperial18"
Fastener Length - Metric457mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max121mm
Minimum Loop Tensile Strength-
Roll Length-
Product RangeRKWD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fastener Length - Imperial
18"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
121mm
Roll Length
-
SVHC
No SVHC (27-Jun-2018)
Fastener Length - Metric
457mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
RKWD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
