Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-12-15-ORCopy
Newark Part No.66AJ4385
Product RangeRKW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 100+ | $5.320 |
| 250+ | $4.870 |
| 500+ | $4.530 |
| 1000+ | $4.250 |
Price for:Each
Minimum: 10
Multiple: 10
$65.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-12-15-ORCopy
Newark Part No.66AJ4385
Product RangeRKW Series
Cable Tie MaterialPE (Polyethylene) / Nylon (Polyamide)
Cable Tie ColourOrange
Cable Tie Length381mm
Cable Tie Width19.1mm
Cable Bundle Diameter Max99.5mm
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeRKW Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PE (Polyethylene) / Nylon (Polyamide)
Cable Tie Length
381mm
Cable Bundle Diameter Max
99.5mm
Cable Tie Type
Hook and Loop
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Orange
Cable Tie Width
19.1mm
Minimum Loop Tensile Strength
-
Product Range
RKW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
