Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-12-15-BK-CCopy
Newark Part No.66AJ4382
Product RangeRKW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 200+ | $3.540 |
| 500+ | $3.470 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 100
Multiple: 100
$361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKW-12-15-BK-CCopy
Newark Part No.66AJ4382
Product RangeRKW Series
Cable Tie MaterialPE (Polyethylene) / Nylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length381mm
Cable Tie Width19.1mm
Cable Bundle Diameter Max99.52mm
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeRKW Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PE (Polyethylene) / Nylon (Polyamide)
Cable Tie Length
381mm
Cable Bundle Diameter Max
99.52mm
Cable Tie Type
Hook and Loop
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
19.1mm
Minimum Loop Tensile Strength
-
Product Range
RKW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
